PDP SEO Portlet

PEH536VEM4100M4

Electrolytic Capacitor, 1000 uF, 400 V, ± 20%, Snap-In, 4600 hours @ 105 °C, Polar, PEH536 Series

Manufacturer:KEMET
Avnet Manufacturer Part #: PEH536VEM4100M4
Secondary Manufacturer Part#: PEH536VEM4100M4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PEH536 is a long-life electrolytic capacitor designed to offer high ripple current capability and low mounting cost. Low ESR is the result of a very low resistive paper/electrolyte system. Low ESR, together with the TDC thermal concept, gives the PEH536 a high ripple current capability

  • Capacitance: 1000 uF
  • Capacitance Tolerance: ±20%
  • Snap-In
  • 4,600 hours at +105°C (VR, IR applied)
  • PCB mounting
  • Low ESR and ESL
  • High ripple current

Technical Attributes

Find Similar Parts

Description Value
1000 uF
± 20%
Snap-In
0.051 Ohm
22.5 mm
4600 hours @ 105 °C
-40 °C
105 °C
Polar
40 mm
80 mm
19.7 A
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:25  
USD $:
1000+
$11.22366
2000+
$10.91616
4000+
$10.62507
8000+
$10.43952
16000+
$10.38653