PDP SEO Portlet

PEH534VCD3220M2

Electrolytic Capacitor, 220 uF, 400 V, ± 20%, Snap-In, 3000 hours @ 105 °C, Polar, PEH534 Series

Manufacturer:KEMET
Avnet Manufacturer Part #: PEH534VCD3220M2
Secondary Manufacturer Part#: PEH534VCD3220M2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PEH534 is a long-life electrolytic capacitor designed to offer high ripple current capability and low mounting cost. Low ESR is the result of a very low resistive paper/electrolyte system. Low ESR, together with the TDC thermal concept, gives the PEH534 a high ripple current capability.

  • Snap-In
  • 3, 000 hours at +105°C (Vr, Ir applied)
  • PCB mounting
  • Low ESR and ESL
  • High ripple current

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Snap-In
0.27 Ohm
10 mm
3000 hours @ 105 °C
-40 °C
105 °C
Polar
30 mm
35 mm
7.1 A
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$6.17662
2000+
$6.0074
4000+
$5.8472
8000+
$5.62231
16000+
$5.48175