PDP SEO Portlet

PEH506UAB2820M2

Electrolytic Capacitor, 82 uF, 350 V, ± 20%, Snap-In, 3000 hours @ 85 °C, Polar, PEH506 Series

Manufacturer:KEMET
Avnet Manufacturer Part #: PEH506UAB2820M2
Secondary Manufacturer Part#: PEH506UAB2820M2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PEH506 is a long-life electrolytic capacitor designed to offer high ripple current capability and low mounting cost. Low ESR is the result of a very low resistive paper/electrolyte system. Low ESR, together with the TDC thermal concept, gives the PEH506 a high ripple current capability.

  • Snap-In
  • Long life, 3,000 hours at +85°C (VR, IR applied)
  • PCB mounting
  • Low ESR and ESL
  • High ripple current

Technical Attributes

Find Similar Parts

Description Value
82 uF
± 20%
Snap-In
0.97 Ohm
10 mm
3000 hours @ 85 °C
-40 °C
85 °C
Polar
22 mm
25 mm
3 A
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.27347