PDP SEO Portlet

PEH200YT4220MU2

Electrolytic Capacitor, 2200 uF, 450 V, ± 20%, Screw, 19000 hours @ 85 °C, Polar, PEH200 Series

Manufacturer:KEMET
Avnet Manufacturer Part #: PEH200YT4220MU2
Secondary Manufacturer Part#: PEH200YT4220MU2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PEH200 series screw terminal Aluminium Electrolytic Capacitor has a polarized all-welded design, extended cathode construction, safety vent and plastic insulation. The sealing system is designed for electrolyte leakage-free operation and a very low gas-diffusion rate of electrolyte. Mechanical contact between the winding and aluminium case allows excellent heat transfer from the winding hotspot to the ambient, which means cooler operation and very high current ratings. Typical applications for KEMET's PEH200 capacitor include uninterruptible power supplies (UPS), ground power units (GPU), welding equipment and drives where high current ratings and compact size are important.

  • High CV
  • Long life up to 29000 hours at 85°C (VR, IR applied)
  • Low ESR and ESL
  • Compact size
  • 25 to 500VDC Rated voltage range
  • 100 to 330000µF Capacitance
  • Optimized designs available

Technical Attributes

Find Similar Parts

Description Value
2200 uF
± 20%
Screw
0.015 Ohm
32 mm
19000 hours @ 85 °C
-40 °C
85 °C
Polar
76.6 mm
106 mm
50.1 A
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:96  Mult:12  
USD $:
96+
$101.80214
192+
$96.29932
384+
$93.76513
768+
$91.3609
1536+
$89.07688