PEH200YH3470MU2
Manufacturer:KEMET
Product Category:
Capacitors, Aluminium Electrolytic, Snap In / Screw Terminal Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: PEH200YH3470MU2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.058 ohm | ||
| 22 mm | ||
| 85 °C | ||
| 12000 hours @ 85 °C | ||
| Polar | ||
| Screw | ||
| PEH200 Series | ||
| ± 20% | ||
| null | ||
| 51.6 mm | ||
| 74.5 mm | ||
| 450 V | ||
| null | ||
| 25.5 A | ||
| -40 °C | ||
| 470 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220085 |
| Schedule B: | 8532220020 |