PDP SEO Portlet

PEH200VO4220MB2

Electrolytic Capacitor, 2200 uF, 400 V, ± 20%, Screw, 15000 hours @ 85 °C, Polar, PEH200 Series

Manufacturer:KEMET
Avnet Manufacturer Part #: PEH200VO4220MB2
Secondary Manufacturer Part#: PEH200VO4220MB2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PEH 200 series has a polarized, all-welded design, heavy duty screw terminals, extended cathode construction, safety vent and plastic insulation. The sealing systems designed for electrolyte leakage free operation and a very low gas-diffusion rate of electrolyte.

• High CV-value
• Long Life
• Low ESR and ESL
• Compact size
• Optimized designs available on request

Technical Attributes

Find Similar Parts

Description Value
0.33 uF
± 20%
Screw
0.021 Ohm
28.5 mm
15000 hours @ 85 °C
-40 °C
85 °C
Polar
66.6 mm
106 mm
29.1 A
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:96  Mult:16  
USD $:
96+
$73.25214
192+
$69.29257
384+
$67.46908
768+
$65.7391
1536+
$64.09562