PDP SEO Portlet

PEH200SV5100MB2

Electrolytic Capacitor, 10000 uF, 250 V, ± 20%, Screw, 19000 hours @ 85 °C, Polar, PEH200 Series

Manufacturer:KEMET
Avnet Manufacturer Part #: PEH200SV5100MB2
Secondary Manufacturer Part#: PEH200SV5100MB2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PEH200 Series of capacitors has a polarized all-welded design, heavy duty screw terminals, extended cathode construction, safety vent, and plastic insulation. The sealing system is designed for electrolyte leakage-free operation and a very low gas-diffusion rate of electrolyte. Mechanical contact between the winding and aluminum case allows excellent heat transfer from the winding hot-spot to the ambient, which means cooler operation and very high current ratings.

  • High CV value
  • Long life, up to 29, 000 hours at +85°C (Vr, Ir applied)
  • Low ESR and ESL
  • Compact size
  • Optimized designs available upon request

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 20%
Screw
0.009 Ohm
32 mm
19000 hours @ 85 °C
-40 °C
85 °C
Polar
76.6 mm
146 mm
59 A
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:96  Mult:12  
USD $:
96+
$119.58757
192+
$113.12338
384+
$110.14645
768+
$108.55264
1536+
$107.99596