PDP SEO Portlet

PEH200MO5470MB2

Electrolytic Capacitor, 47000 uF, 63 V, ± 20%, Screw, 15000 hours @ 85 °C, Polar, PEH200 Series

Manufacturer:KEMET
Avnet Manufacturer Part #: PEH200MO5470MB2
Secondary Manufacturer Part#: PEH200MO5470MB2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PEH200 series screw terminal Aluminium Electrolytic Capacitor has a polarized all-welded design, extended cathode construction, safety vent and plastic insulation. The sealing system is designed for electrolyte leakage-free operation and a very low gas-diffusion rate of electrolyte. Mechanical contact between the winding and aluminium case allows excellent heat transfer from the winding hotspot to the ambient, which means cooler operation and very high current ratings. Typical applications for KEMET's PEH200 capacitor include uninterruptible power supplies (UPS), ground power units (GPU), welding equipment and drives where high current ratings and compact size are important.

  • High CV
  • Long life up to 29000 hours at 85°C (VR, IR applied)
  • Low ESR and ESL
  • Compact size
  • 25 to 500VDC Rated voltage range
  • 100 to 330000µF Capacitance
  • Optimized designs available

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 20%
Screw
0.009 Ohm
28.5 mm
15000 hours @ 85 °C
-40 °C
85 °C
Polar
66.6 mm
106 mm
42.7 A
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:96  Mult:16  
USD $:
96+
$69.28743
192+
$65.54216
384+
$63.81737
768+
$62.18103
1536+
$60.6265