PEH169UO4150QB2
Electrolytic Capacitor, 1500 uF, 350 V, -10%, +30%, Screw, 10000 hours @ 105 °C, Polar
Manufacturer:KEMET
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Snap-In/Screw Terminal Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: PEH169UO4150QB2
Secondary Manufacturer Part#: PEH169UO4150QB2
- RoHS 10 Compliant
- Tariff Charges
PEH200 Series of capacitors has a polarized all welded design, heavy duty screw terminals, extended cathode construction, safety vent, and plastic insulation. The sealing system is designed for electrolyte leakage-free operation and a very low gas-diffusion rate of electrolyte. Mechanical contact between the winding and aluminum case allows excellent heat transfer from the winding hot-spot to the ambient, which means cooler operation and very high current ratings.
- High CV value
- Long life, up to 29,000 hours at +85°C (VR, IR applied)
- Low ESR and ESL
- Compact size
- Optimized designs available upon request
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| -10%, +30% | ||
| Screw | ||
| 0.033 Ohm | ||
| 28.5 mm | ||
| 10000 hours @ 105 °C | ||
| -40 °C | ||
| 105 °C | ||
| Polar | ||
| 66.6 mm | ||
| 106 mm | ||
| 30.6 A | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220085 |
| Schedule B: | 8532220085 |