PEH169RV4680QU2
Electrolytic Capacitor, 6800 uF, 200 V, -10%, +30%, Screw, 13000 hours @ 105 °C, Polar
- RoHS 10 Compliant
- Tariff Charges
PEH169 Series is a long-life electrolytic capacitor with outstanding reliability and electrical performance. The device has a polarized all-welded design, heavy duty screw terminals, extended cathode construction, safety vent, and plastic insulation. The PEH169 Series winding is housed in a cylindrical aluminum can with a reinforced molded lid incorporating a safety vent. The sealing system is designed for electrolyte leakage-free operation and a very low gas-diffusion rate of electrolyte. Mechanical contact between the winding and case allows excellent heat transfer from the winding to the ambient, which means cooler operation. Low ESR is the result of a low resistive paper/electrolyte system, at least two tabs per foil and an all-welded design.
- Capacitance: 6800 uF
- Capacitance Tolerance: =-10 +30%
- High CV value
- Long life, up to 38,000 hours at +85°C (VR, IR applied)
- Low ESR and ESL
- High stability, 10 years shelf life
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6800 uF | ||
| -10%, +30% | ||
| Screw | ||
| 0.016 Ohm | ||
| 32 mm | ||
| 13000 hours @ 105 °C | ||
| -40 °C | ||
| 105 °C | ||
| Polar | ||
| 76.6 mm | ||
| 146 mm | ||
| 45.2 A | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220085 |
| Schedule B: | 8532220085 |