PDP SEO Portlet

PEH169RD3680QB2

Electrolytic Capacitor, 680 uF, 200 V, -10%, +30%, Screw, 7000 hours @ 105 °C, Polar

Manufacturer:KEMET
Avnet Manufacturer Part #: PEH169RD3680QB2
Secondary Manufacturer Part#: PEH169RD3680QB2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PEH169 Series is a long-life electrolytic capacitor with outstanding reliability and electrical performance. The device has a polarized all-welded design, heavy duty screw terminals, extended cathode construction, safety vent, and plastic insulation. The PEH169 Series winding is housed in a cylindrical aluminum can with a reinforced molded lid incorporating a safety vent. The sealing system is designed for electrolyte leakage-free operation and a very low gas-diffusion rate of electrolyte. Mechanical contact between the winding and case allows excellent heat transfer from the winding to the ambient, which means cooler operation. Low ESR is the result of a low resistive paper/electrolyte system, at least two tabs per foil and an all-welded design.

  • Rated Voltage: 200 VDC
  • High CV value
  • Long life, up to 38,000 hours at +85°C (VR, IR applied)
  • Low ESR and ESL
  • High stability, 10 years shelf life

Technical Attributes

Find Similar Parts

Description Value
680 uF
-10%, +30%
Screw
0.16 Ohm
13 mm
7000 hours @ 105 °C
-40 °C
105 °C
Polar
36.6 mm
94.5 mm
10 A
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$19.36341
200+
$19.26562
400+
$19.16782
800+
$19.07002
1600+
$18.97223