P295BL332M500A
Safety Capacitor, 3300 pF, 500 VAC, ± 20%, Y1, Metallized Paper, Radial Box - 2 Pin, Through Hole
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: P295BL332M500A
Secondary Manufacturer Part#: P295BL332M500A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0033 pF | ||
| 20% | ||
| Through Hole | ||
| 2000 V/us | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 115 °C | ||
| -40 °C | ||
| Y1 | ||
| -888 | ||
| 500 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |