PDP SEO Portlet

P295BL272M500A

Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 2700 pF, ± 20%, Y1, Through Hole, 500 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: P295BL272M500A
Secondary Manufacturer Part#: P295BL272M500A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The P295 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.Typical applications include safety capacitors for bridging of double or reinforced insulation applications requiring voltage test up to 4,000 VAC at 60 seconds. P295 Series capacitors can be left in place during this test.

  • Approvals: ENEC, UL, cUL, CQC / Rated voltage: 500 VAC 50/60 Hz
  • Capacitance range: 470 – 4,700 pF / Capacitance tolerance: ±20% / Lead spacing: 15.0 mm
  • Climatic category: 40/115/56/B, IEC 60068–1 / Operating temperature range of -40°C to +115°C
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 4,000 VAC, 50 Hz, 2 seconds / High dV/dt capability
  • Highest possible safety regarding active and passive flammability
  • Excellent self-healing properties ensure long life even when subjected to frequent over voltages
  • Good resistance to ionization due to impregnated dielectric
  • Impregnated paper provides excellent stability and reliability properties, particularly in applications with continuous operation

Technical Attributes

Find Similar Parts

Description Value
0.0027 pF
± 20%
Radial Box - 2 Pin
Through Hole
2000 V/us
15 mm
115 °C
-40 °C
Y1
-888
500 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1600  Mult:400  
USD $:
1600+
$0.858
3200+
$0.81162
6400+
$0.79026
12800+
$0.77
25600+
$0.75075