P295BE102M500A
Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 1000 pF, ± 20%, Y1, Through Hole, 500 VAC
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: P295BE102M500A
Secondary Manufacturer Part#: P295BE102M500A
- RoHS 10 Compliant
- Tariff Charges
The Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V-0.
- Approvals: ENEC, UL, cUL
- Rated voltage: 440 VAC/480 VAC 50/60 Hz
- Capacitance range: 470 - 4700 pF
- Lead spacing: 15.0 mm
- Capacitance tolerance: ±20%
- Climatic category: 40/115/56/B, IEC 60068-1
- Tape and reel packaging in accordance with IEC 60286-2
- RoHS Compliant and lead-free terminations
- Operating temperature range of -40°C to +115°C
- 100% screening factory test at 4,000 VAC, 50 Hz, 2 seconds
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.001 pF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| 2000 V/us | ||
| 15 mm | ||
| 115 °C | ||
| -40 °C | ||
| Y1 | ||
| -888 | ||
| 500 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |