PDP SEO Portlet

P278HE222M480A

Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 2200 pF, ± 20%, X1, Through Hole, 480 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: P278HE222M480A
Secondary Manufacturer Part#: P278HE222M480A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The P278 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.Typical applications include worldwide use as an electromagnetic interference suppressor in all X1 and across-the-line applications.

  • Approvals: ENEC, UL, cUL / Rated voltage: 480 VAC 50/60 Hz
  • Capacitance range: 0.001 – 0.15 µF / Capacitance tolerance: ±20% / Lead spacing: 10.2 – 25.4 mm
  • Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of -40°C to +110°C
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 2,700 VDC
  • Highest possible safety regarding active and passive flammability
  • Excellent self-healing properties which ensure long life even when subjected to frequent over voltages.
  • Good resistance to ionization due to impregnated paper dielectric
  • Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
± 20%
Radial Box - 2 Pin
Through Hole
2000 V/us
10.2 mm
110 °C
-40 °C
-888
X1
480 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.69706
6000+
$0.67714
12000+
$0.65833
24000+
$0.632
48000+
$0.60769