PDP SEO Portlet

OHD5R-35B

Thermal Guard 5°C Analog Through Hole 2-Pin Radial Tray

Manufacturer:KEMET
Avnet Manufacturer Part #: OHD5R-35B
Secondary Manufacturer Part#: OHD5R-35B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OHD5R-35B is a OHD5R thermal guard. It is developed for thermal problem countermeasures and safety standard conformity, which are becoming increasingly important for electronic devices in recent years. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.

  • Maximum opening/closing power is 1W
  • Operating temperature of 35°C
  • Break contact type
  • High reliability for on/off operations
  • High-speed response and long operational life
  • Excellent environmental durability and extremely simple circuit design
  • Compact, light and easy to handle
  • Dust, explosion and corrosion-proof
  • UL, CSA and TUV approved

Technical Attributes

Find Similar Parts

Description Value
CSA, TUV, UL
300
10
100
1W DC
30V DC
100
OHD Series
Through Hole
35
± 5°C
Break
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:700  Mult:100  
USD $:
700+
$4.71429
1400+
$4.56055
2800+
$4.5374
5600+
$4.51425
11200+
$4.4911