PDP SEO Portlet

OHD5R-100B

Thermostat Switch Thermal Guard Break 100°C Switching Temp ±5°C Analog Through Hole 2-Pin Radial Tr

Manufacturer:KEMET
Avnet Manufacturer Part #: OHD5R-100B
Secondary Manufacturer Part#: OHD5R-100B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OHD™ series thermal guard is developed for thermal problem counter measures and safety standard conformity which are becoming increasingly important for electronic devices in recent years. Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.

  • Extremely simple circuit design, high reliability for on/off operations
  • Compact, light and easy to handle
  • Dust, explosion and corrosion-proof
  • High-speed response, designed for printed circuit board insertion
  • Insulation withstand voltage is 1500VAC/min or 1800VAC/1sec
  • Contact type is break
  • Long operational life and excellent environmental durability
  • UL, CSA and TÜV approved
  • Maximum contact resistance is 300mohm

Technical Attributes

Find Similar Parts

Description Value
CSA, TUV, UL
300
10
100
1W DC
30V DC
100
OHD Series
Through Hole
100
± 5°C
Break
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:700  Mult:100  
USD $:
700+
$4.8213
1400+
$4.58616
2800+
$4.56288
5600+
$4.5396
11200+
$4.51632