PDP SEO Portlet

OHD3-75B

Thermostat Switch Thermal Guard Break 75°C Switching Temp ±5°C Analog Flange Mount Tray

Manufacturer:KEMET
Avnet Manufacturer Part #: OHD3-75B
Secondary Manufacturer Part#: OHD3-75B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OHD3-75B is a OHD thermal guard developed for thermal problem counter which measures and safety standard conformity. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.

  • Maximum opening/closing power of 6W
  • High reliability for on/off operations
  • High-speed response
  • Long operational life
  • Excellent environmental durability
  • Extremely simple circuit design
  • Operating temperature of 75°C

Technical Attributes

Find Similar Parts

Description Value
CSA, TUV, UL
150
10
300
6W AC/DC
110V AC/DC
100
OHD Series
Screw Mount
75
± 5°C
Break
Tab Terminal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$4.3857
2000+
$4.14094
4000+
$4.11992
8000+
$4.0989
16000+
$4.07788