PDP SEO Portlet

OHD3-100B

Thermostat Switch Thermal Guard Break 100°C Switching Temp ±5°C Analog Flange Mount Tray

Manufacturer:KEMET
Avnet Manufacturer Part #: OHD3-100B
Secondary Manufacturer Part#: OHD3-100B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OHD™ series thermal guard is developed for thermal problem counter measures and safety standard conformity which are becoming increasingly important for electronic devices in recent years. Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.

  • Extremely simple circuit design, high reliability for on/off operations
  • Compact, light and easy to handle
  • Dust, explosion and corrosion-proof
  • High-speed response, designed for printed circuit board insertion
  • Insulation withstand voltage is 2500VAC/min or 3000VAC/1sec
  • Contact type is break
  • Long operational life and excellent environmental durability
  • UL, CSA and TÜV approved
  • Maximum contact resistance is 150mohm

Technical Attributes

Find Similar Parts

Description Value
CSA, TUV, UL
150
10
300
6W AC/DC
110V AC/DC
100
OHD Series
Screw Mount
100
± 5°C
Break
Tab Terminal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$4.21429
2000+
$3.98649
4000+
$3.88158
8000+
$3.78205
16000+
$3.7539