OHD1-95M
Thermostat Switch, Thermal Guard, OHD Series, Axial, 95 °C, Normally Open, 100 Vac/dc, 0.3A
Click image to enlarge
Manufacturer:KEMET
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermal Reed Switches
Avnet Manufacturer Part #: OHD1-95M
Secondary Manufacturer Part#: OHD1-95M
- RoHS 10 Compliant
- Tariff Charges
The OHD™ series thermal guard is developed for thermal problem counter measures and safety standard conformity which are becoming increasingly important for electronic devices in recent years. Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
- Extremely simple circuit design, high reliability for on/off operations
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- High-speed response, designed for printed circuit board insertion
- Contact type is break
- Long operational life and excellent environmental durability
- UL, CSA and TÜV approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSA, TUV, UL | ||
| 150 | ||
| 10 | ||
| 300 | ||
| 6W AC/DC | ||
| 110V AC/DC | ||
| 100 | ||
| OHD Series | ||
| Through Hole | ||
| 95 | ||
| ± 5°C | ||
| Make | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |