PDP SEO Portlet

OHD1-100M

Thermostat Switch, Thermal Guard, OHD Series, Axial, 100 °C, Normally Open, 100 Vac/dc, 0.3A

Manufacturer:KEMET
Avnet Manufacturer Part #: OHD1-100M
Secondary Manufacturer Part#: OHD1-100M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OHD™ series thermal guard is developed for thermal problem counter measures and safety standard conformity which are becoming increasingly important for electronic devices in recent years. Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.

  • Extremely simple circuit design, high reliability for on/off operations
  • Compact, light and easy to handle
  • Dust, explosion and corrosion-proof
  • High-speed response, designed for printed circuit board insertion
  • Contact type is break
  • Long operational life and excellent environmental durability
  • UL, CSA and TÜV approved

Technical Attributes

Find Similar Parts

Description Value
CSA, TUV, UL
150
10
300
6W AC/DC
110V AC/DC
100
OHD Series
Through Hole
100
± 5°C
Make
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1200  Mult:60  
USD $:
1200+
$4.0
2400+
$3.94
4800+
$3.92
9600+
$3.9
19200+
$3.88