OHD1-100B
Thermostat Switch, Thermal Guard, OHD Series, Axial, 100 °C, Normally Closed, 100 Vac/dc, 0.3A
Manufacturer:KEMET
Product Category:
Sensors, Temperature, Thermal Reed Switches
Avnet Manufacturer Part #: OHD1-100B
- RoHS 10 Compliant
- Tariff Charges
The OHD™ series thermal guard is developed for thermal problem counter measures and safety standard conformity which are becoming increasingly important for electronic devices in recent years. Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
- Extremely simple circuit design, high reliability for on/off operations
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- High-speed response, designed for printed circuit board insertion
- Contact type is break
- Long operational life and excellent environmental durability
- UL, CSA and TÜV approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| UL | ||
| 0.15 Mohm | ||
| 10 °C | ||
| 300 mA | ||
| 6W AC / DC | ||
| 110 VAC / VDC | ||
| 0.1 mA | ||
| null | ||
| Through Hole | ||
| 100 °C | ||
| ± 5°C | ||
| Break | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |