PDP SEO Portlet

ND18X2N21

Piezoelectric Transducer Bolt-On 18mm x 2mm

Manufacturer:KEMET
Product Category: Transducers, Audio, Elements
Avnet Manufacturer Part #: ND18X2N21
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ND18X2N21 is a ND series disc shape piezoelectric transducer. It is a disc shaped piezoceramics that use original high-performance piezoelectric materials. This product is based on the principle of the piezoelectric effect that generates a charge in response to pressure and an inverse piezoelectric effect that generates strain in response to voltage. Typical applications include vibratory feeder, ultrasonic cleaning machine, ultrasonic levitation, ultrasonic flow and level meter, ultrasonic distance sensor and load sensor, impact sensor.

  • N21 material has high coupling coefficient and a large g-constant, suitable for sensing applications
  • Ceramic outer diameter is f18mm
  • 2mm thickness
  • Operating temperature range from -20°C to +60°C

Technical Attributes

Find Similar Parts

Description Value
2000 pF
Piezo
18 mm
2 mm
null
109 kHz
null
109 kHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7104100000
Schedule B: 7104100000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
Need More?
USD $:
$ 43.44286
20+
$43.44286
40+
$42.79825
80+
$42.581
160+
$42.36375
320+
$42.1465
SubTotal:
$868.86