MPXV1D0624LR15
Power Inductor (SMD), 150 nH, ± 20%, 23.2 A, Shielded, 37 A, 6mm x 6mm x 2.4mm
Click image to enlarge
Manufacturer:KEMET
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: MPXV1D0624LR15
Secondary Manufacturer Part#: MPXV1D0624LR15
- RoHS 10 Compliant
- Tariff Charges
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2300 uOhm | ||
| 150 nH | ||
| ±20% | ||
| 2424 | ||
| Shielded | ||
| 2.4 mm | ||
| 7 mm | ||
| MPXV Series | ||
| 6.5 mm | ||
| 23.2 A | ||
| 37 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |