PDP SEO Portlet

MPXV1D0530L1R0

Power Inductor (SMD), 1 uH, ± 20%, 10.7 A, Shielded, 10.5 A, 5mm x 5mm x 3mm

Manufacturer:KEMET
Avnet Manufacturer Part #: MPXV1D0530L1R0
Secondary Manufacturer Part#: MPXV1D0530L1R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.

  • Metal composite powder
  • Shielded construction, SMD configuration
  • Operating temperature up to +155°C
  • Low acoustic noise
  • AEC–Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
0.0115 Ohm
1 uH
±20%
2020 [5050 Metric]
Shielded
3 mm
5.3 mm
MPXV Series
5 mm
10.7 A
10.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.51586
10000+
$0.48797
20000+
$0.47513
40000+
$0.46295
80000+
$0.45138