PDP SEO Portlet

MPX1D2213L1R5

Power Inductor (SMD), 1.5 uH, ± 20%, 68 A, Shielded, 60 A, 22mm x 22mm x 13mm

Manufacturer:KEMET
Avnet Manufacturer Part #: MPX1D2213L1R5
Secondary Manufacturer Part#: MPX1D2213L1R5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.

  • Metal composite powder
  • Shielded construction, SMD configuration
  • Operating temperature up to +155°C
  • Low acoustic noise
  • Low magnetic flux leakage

Technical Attributes

Find Similar Parts

Description Value
1200 uOhm
1.5 uH
±20%
9088
Shielded
13 mm
22.5 mm
MPX Series
22 mm
68 A
60 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$8.42857
100+
$7.97297
200+
$7.76316
400+
$7.5641
800+
$7.375