MPX1D1040L100
Power Inductor (SMD), 10 uH, ± 20%, 7 A, Shielded, 10.5 A, 10mm x 10mm x 4mm
- RoHS 10 Compliant
- Tariff Charges
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 34.1 Ohm | ||
| 10 µH | ||
| 20 | ||
| 4040 | ||
| Shielded | ||
| 4 mm | ||
| 10.8 mm | ||
| MPX Series | ||
| 10 mm | ||
| 7 A | ||
| 10.5 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |