PDP SEO Portlet

MPLCV1054L220

Power Inductor (SMD), 22 uH, ± 20%, 5.5 A, 7 A, 11.5mm x 10mm x 5.4mm

Manufacturer:KEMET
Avnet Manufacturer Part #: MPLCV1054L220
Secondary Manufacturer Part#: MPLCV1054L220
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET MPLCV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The combination of composite core material and round wire allows these inductors to be used in applications with high switching frequencies where efficiency is of upmost importance.

  • Improved power supply efficiency with composite metal core
  • Metal cores reduce losses and improves power supply efficiency at light loads
  • Used as part of a filter or for energy storage
  • High permeability for higher inductance with lower DC resistance
  • Low losses at higher switching frequencies
  • Higher current power and saturation in smaller packages
  • Higher current power and saturation in smaller packages
  • Operating Temperature -55°C to +155°C
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
0.047 Ohm
22 uH
±20%
4539
5.4 mm
11.5 mm
MPLCV Series
10 mm
5.5 A
7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$1.64286
4000+
$1.55405
8000+
$1.51316
16000+
$1.47436
32000+
$1.4375