PDP SEO Portlet

MPLCH0740L2R2

Power Inductor (SMD), 2.2 uH, ± 20%, 9.3 A, 9 A, 7.8mm x 6.7mm x 4mm

Manufacturer:KEMET
Avnet Manufacturer Part #: MPLCH0740L2R2
Secondary Manufacturer Part#: MPLCH0740L2R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPLCH series metal composite large-current Inductor ideal for use in DC to DC switching power supplies. The combination of composite core material and round wire allows these inductors to provide high permeability, low DC resistance and high inductance.

  • Improved power supply efficiency with composite metal core
  • Metal cores reduce core losses and improve power supply efficiency at light loads
  • Used as part of a filter or for energy storage
  • High permeability for higher inductance with lower DC resistance
  • Low losses at higher switching frequencies
  • Moulded metal structure reduces acoustic noise
  • Higher current power and saturation in smaller packages

Technical Attributes

Find Similar Parts

Description Value
0.013 Ohm
2.2 uH
±20%
SMD
4 mm
7.8 mm
MPLCH Series
6.7 mm
9.3 A
9 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:156  Mult:156  
USD $:
156+
$0.91929
312+
$0.9062
624+
$0.9016
1248+
$0.825
2496+
$0.80438