MPLCG0630L1R5
Power Inductor (SMD), 1.5 uH, ± 20%, 9.9 A, 8.3 A, 7.5mm x 6.7mm x 3mm
Click image to enlarge
Manufacturer:KEMET
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: MPLCG0630L1R5
Secondary Manufacturer Part#: MPLCG0630L1R5
- RoHS 10 Compliant
- Tariff Charges
The MPLCG series metal composite large-current Power Inductor ideal for use in DC to DC switching power supplies. The MPLCG's small size makes it ideal in applications with tight space requirements. The combination of composite core material and round wire allows these inductors to be used in applications with high switching frequencies and where efficiency is important. It is suitable for switching DC-DC power supplies, notebook computers, tablets, embedded computer systems, server and storage and HDTVs.
- Improved power supply efficiency with composite metal core
- Metal cores reduce core losses and improve power supply efficiency at light loads
- Used as part of a filter or for energy storage
- High permeability for higher inductance with lower DC resistance
- Low losses at higher switching frequencies
- Moulded metal structure reduces acoustic noise
- Higher current power and saturation in smaller packages
- Operating temperature up to +125°C
- Low acoustic noise
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.015 Ohm | ||
| 1.5 uH | ||
| ±20% | ||
| SMD | ||
| 3 mm | ||
| 7.5 mm | ||
| MPLCG Series | ||
| 6.7 mm | ||
| 9.9 A | ||
| 8.3 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |