PDP SEO Portlet

MPLCG0530L1R0

Power Inductor (SMD), 1 uH, ± 20%, 7.4 A, 5.6 A, 5.5mm x 5mm x 3mm

Manufacturer:KEMET
Avnet Manufacturer Part #: MPLCG0530L1R0
Secondary Manufacturer Part#: MPLCG0530L1R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPLCG series metal composite large-current Power Inductor ideal for use in DC to DC switching power supplies. The MPLCG's small size makes it ideal in applications with tight space requirements. The combination of composite core material and round wire allows these inductors to be used in applications with high switching frequencies and where efficiency is important. It is suitable for switching DC-DC power supplies, notebook computers, tablets, embedded computer systems, server and storage and HDTVs.

  • Improved power supply efficiency with composite metal core
  • Metal cores reduce core losses and improve power supply efficiency at light loads
  • Used as part of a filter or for energy storage
  • High permeability for higher inductance with lower DC resistance
  • Low losses at higher switching frequencies
  • Moulded metal structure reduces acoustic noise
  • Higher current power and saturation in smaller packages
  • Operating temperature up to +125°C
  • Low acoustic noise

Technical Attributes

Find Similar Parts

Description Value
0.0146 Ohm
1 uH
±20%
SMD
3 mm
5.5 mm
MPLCG Series
5 mm
7.4 A
5.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.90329
7000+
$0.85446
14000+
$0.83197
28000+
$0.81064
56000+
$0.79038