PDP SEO Portlet

MPLC0730L2R2

Power Inductor (SMD), 2.2 uH, ± 20%, 7.3 A, 8.2 A, 7.7mm x 6.7mm x 3mm

Manufacturer:KEMET
Avnet Manufacturer Part #: MPLC0730L2R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPLC series Metal Composite Inductor with the round wire coil. It is designed for low current applications. Note the lower ripple current rating of up to 15A, as compared to the MPC series 30A. However, the MPLC offers inductance up to 4.7µH as compared to 1µH for the MPC device. Like the MPC, there are two sub series one is MPLCG offers low loss or higher efficiency at lower current, while the other is MPLCH allows for higher current.

  • Improved power supply efficiency with composite metal core
  • Metal cores reduce core losses and improve power supply efficiency at light loads
  • Used as part of a filter or for energy storage
  • High permeability for higher inductance with lower DC resistance
  • Low losses at higher switching frequencies
  • Moulded metal structure reduces acoustic noise
  • Higher current power and saturation in smaller packages

Technical Attributes

Find Similar Parts

Description Value
7.3 A
2.2 µH
± 20%
0.019 ohm
8.2 A
null
null
null
null
null
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:156  Mult:156  
Need More?
USD $:
$ 0.90634
156+
$0.90634
312+
$0.88151
624+
$0.858
1248+
$0.825
2496+
$0.816
SubTotal:
$141.39