PDP SEO Portlet

MPEV1D0630L150

Power Inductor (SMD), 15 uH, ± 20%, 3.3 A, Shielded, 4 A, 6mm x 6mm x 3mm

Manufacturer:KEMET
Avnet Manufacturer Part #: MPEV1D0630L150
Secondary Manufacturer Part#: MPEV1D0630L150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPEV series metal composite SMD power inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation characteristics maintaining functionality with high current transients and is characterized by temperature stable inductance. The high heat resistance propriety of the inductor has been further improved and allows for operating temperature up to +180°C. Typically used in automotive ECU applications such as LED headlights, meter cluster panels, head-up displays (HUD), electric water pumps (EWP), electric oil pumps (EOP) and electric power steering (EPS).

  • AEC–Q200 qualified
  • Metal composite powder
  • Shielded construction, SMD configuration
  • Low acoustic noise
  • Low magnetic flux leakage

Technical Attributes

Find Similar Parts

Description Value
0.1302 Ohm
15 uH
±20%
2826
Shielded
3 mm
6 mm
MPEV Series
6 mm
3.3 A
4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$0.54
6000+
$0.51081
12000+
$0.49737
24000+
$0.48462
48000+
$0.4725