PDP SEO Portlet

MPCV1060LR68

Power Inductor (SMD), 680 nH, ± 20%, 32 A, 38 A, 12mm x 10mm x 6mm

Manufacturer:KEMET
Avnet Manufacturer Part #: MPCV1060LR68
Secondary Manufacturer Part#: MPCV1060LR68
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET MPCV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The combination of composite core material and flat wire allows these inductors to be used in applications with high current loads and where efficiency is important.

  • Metal composite powder
  • Operating temperature up to +155°C
  • High current
  • Low DCR
  • Low magnetic flux leakage
  • AEC–Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
1400 uOhm
680 nH
±20%
4740
6 mm
12 mm
MPCV Series
10.3 mm
32 A
38 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$1.36357
2000+
$1.28986
4000+
$1.25592
8000+
$1.22372
16000+
$1.19312