PDP SEO Portlet

MPCH1250L1R5

Power Inductor (SMD), 1.5 uH, ± 20%, 21 A, 21 A, 14.3mm x 12.5mm x 5mm

Manufacturer:KEMET
Avnet Manufacturer Part #: MPCH1250L1R5
Secondary Manufacturer Part#: MPCH1250L1R5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPCH series Metal Composite Inductor designed for use in power supplies with ripple currents up to 32 A. The large-current power inductors offer superior permeability when compared to technologies based on ferrite cores. The flat wire design allows for high efficiency under high-current loads. It is suitable for switching DC-DC power supplies, notebook computers, tablets, embedded computer systems, server and storage and HDTVs.

  • Improved power supply efficiency with composite metal core
  • Metal cores reduce core losses and improve power supply efficiency at light loads
  • Used as part of a filter or for energy storage
  • High permeability for higher inductance with lower DC resistance
  • Low losses at higher switching frequencies
  • Moulded metal structure reduces acoustic noise
  • Higher current power and saturation in smaller packages
  • Operating temperature up to +125°C
  • Low acoustic noise

Technical Attributes

Find Similar Parts

Description Value
2200 uOhm
1.5 µH
20
SMD
5 mm
14.3 mm
MPCH Series
12.5 mm
21 A
21 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$1.2375
2000+
$1.15245
4000+
$1.1466
8000+
$1.14075
16000+
$1.1349