PDP SEO Portlet

MPCH1040LR36

Power Inductor (SMD), 360 nH, ± 20%, 28 A, 24 A, 11.5mm x 10mm x 4mm

Manufacturer:KEMET
Avnet Manufacturer Part #: MPCH1040LR36
Secondary Manufacturer Part#: MPCH1040LR36
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPCH Series of metal composite inductors is designed for use in power supplies with ripple currents up to 31 A. These inductors offer superior permeability when compared to technologies based on ferrite cores. The flat wire design allows for high efficiency under high current loads.

Technical Attributes

Find Similar Parts

Description Value
880 uOhm
360 nH
±20%
SMD
4 mm
8 mm
MPCH Series
6.7 mm
28 A
24 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.91714
4000+
$0.86757
8000+
$0.84474
16000+
$0.82308
32000+
$0.8025