MPCH0740LR15
Power Inductor (SMD), 150 nH, ± 20%, 29 A, 31 A, 8mm x 6.7mm x 4mm
Click image to enlarge
Manufacturer:KEMET
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: MPCH0740LR15
Secondary Manufacturer Part#: MPCH0740LR15
- RoHS 10 Compliant
- Tariff Charges
The MPCH series Metal Composite Inductor designed for use in power supplies with ripple currents up to 32 A. The large-current power inductors offer superior permeability when compared to technologies based on ferrite cores. The flat wire design allows for high efficiency under high-current loads. It is suitable for switching DC-DC power supplies, notebook computers, tablets, embedded computer systems, server and storage and HDTVs.
- Improved power supply efficiency with composite metal core
- Metal cores reduce core losses and improve power supply efficiency at light loads
- Used as part of a filter or for energy storage
- High permeability for higher inductance with lower DC resistance
- Low losses at higher switching frequencies
- Moulded metal structure reduces acoustic noise
- Higher current power and saturation in smaller packages
- Operating temperature up to +125°C
- Low acoustic noise
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 uOhm | ||
| 150 nH | ||
| ±20% | ||
| SMD | ||
| 4 mm | ||
| 8 mm | ||
| MPCH Series | ||
| 6.7 mm | ||
| 29 A | ||
| 31 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |