PDP SEO Portlet

MPCH0730LR24

Power Inductor (SMD), 240 nH, ± 20%, 23 A, 18.5 A, 8mm x 6.7mm x 3mm

Manufacturer:KEMET
Avnet Manufacturer Part #: MPCH0730LR24
Secondary Manufacturer Part#: MPCH0730LR24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPCH series Metal Composite Inductor designed for use in power supplies with ripple currents up to 32 A. The large-current power inductors offer superior permeability when compared to technologies based on ferrite cores. The flat wire design allows for high efficiency under high-current loads. It is suitable for switching DC-DC power supplies, notebook computers, tablets, embedded computer systems, server and storage and HDTVs.

  • Improved power supply efficiency with composite metal core
  • Metal cores reduce core losses and improve power supply efficiency at light loads
  • Used as part of a filter or for energy storage
  • High permeability for higher inductance with lower DC resistance
  • Low losses at higher switching frequencies
  • Moulded metal structure reduces acoustic noise
  • Higher current power and saturation in smaller packages
  • Operating temperature up to +125°C
  • Low acoustic noise

Technical Attributes

Find Similar Parts

Description Value
240 uOhm
240 nH
20
SMD
3 mm
8 mm
MPCH Series
6.7 mm
23 A
19 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.79529
4000+
$0.7523
8000+
$0.7325
16000+
$0.71372
32000+
$0.69588