PDP SEO Portlet

MPCG1040LR45

Power Inductor (SMD), 450 nH, ± 20%, 25 A, 27 A, 11.5mm x 10mm x 4mm

Manufacturer:KEMET
Avnet Manufacturer Part #: MPCG1040LR45
Secondary Manufacturer Part#: MPCG1040LR45
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPCG Series of metal composite inductors is designed with a very low loss core and flat wire design, which enables very high efficiency at high ripple currents. The core material used is ideal for high switching frequency applications

Technical Attributes

Find Similar Parts

Description Value
1100 uOhm
450 nH
±20%
4540
4 mm
11.5 mm
MPCG Series
10 mm
25 A
27 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:86  Mult:86  
USD $:
86+
$1.8117
172+
$1.58108
344+
$1.53947
688+
$1.51125
1376+
$1.4625