PDP SEO Portlet

MPCG0730LR40

Power Inductor (SMD), 400 nH, ± 20%, 16 A, 16 A, 7.5mm x 6.7mm x 3mm

Manufacturer:KEMET
Avnet Manufacturer Part #: MPCG0730LR40
Secondary Manufacturer Part#: MPCG0730LR40
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPCG Series of metal composite inductors is designed with a very low loss core and flat wire design, which enables very high efficiency at high ripple currents. The core material used is ideal for high switching frequency applications

Technical Attributes

Find Similar Parts

Description Value
2600 uOhm
400 nH
±20%
2926
3 mm
7.5 mm
MPCG Series
6.7 mm
16 A
16 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:161  Mult:161  
USD $:
161+
$0.87704
322+
$0.85301
644+
$0.83027
1288+
$0.79833
2576+
$0.77838