PDP SEO Portlet

MPC1250LR36C

Power Inductor (SMD), 360 nH, ± 20%, 38 A, 40 A, 14.5mm x 12.5mm x 5mm

Manufacturer:KEMET
Avnet Manufacturer Part #: MPC1250LR36C
Secondary Manufacturer Part#: MPC1250LR36C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Size Code: 1250, Inductance: 0.36 uH The MPC Series of metal composite inductors is designed for use in power supplies with high ripple current. These inductors offer superior saturation current when compared to technologies based on ferrite cores. Their low height makes them ideal in applications with thin profile requirements. The flat wire used in the design of the MPC Series enables high ripple current carrying capabilities.

Technical Attributes

Find Similar Parts

Description Value
650 uOhm
360 nH
±20%
SMD
5 mm
14.5 mm
MPC Series
12.5 mm
38 A
40 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:142  Mult:142  
USD $:
142+
$1.00886
284+
$0.95432
568+
$0.92921
1136+
$0.90538
2272+
$0.88275