MPC1040LR56C
Power Inductor (SMD), 560 nH, ± 20%, 23 A, 25 A, 11.5mm x 10mm x 4mm
Click image to enlarge
Manufacturer:KEMET
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: MPC1040LR56C
Secondary Manufacturer Part#: MPC1040LR56C
- RoHS 10 Compliant
- Tariff Charges
The MPC series Metal Composite Inductor designed for use in power supplies with high ripple current. The large-current power inductors offer superior saturation current when compared to technologies based on ferrite cores. Their low height makes them ideal in applications with thin profile requirements. The flat wire used in the design of the MPC series enables high ripple current carrying capabilities. It is suitable for switching DC-DC power supplies, DVD and BluRay players.
- Improved power supply efficiency with composite metal core
- Metal cores reduce core losses and improve power supply efficiency at light loads
- Used as part of a filter or for energy storage
- High permeability for higher inductance with lower DC resistance
- Low losses at higher switching frequencies
- Moulded metal structure reduces acoustic noise
- Higher current power and saturation in smaller packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1300 uOhm | ||
| 560 nH | ||
| ±20% | ||
| SMD | ||
| 4 mm | ||
| 11.5 mm | ||
| MPC Series | ||
| 10 mm | ||
| 23 A | ||
| 25 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |