PDP SEO Portlet

MPC0750LR68C

Power Inductor (SMD), 680 nH, ± 20%, 18 A, 16 A, 8mm x 6.7mm x 5mm

Manufacturer:KEMET
Avnet Manufacturer Part #: MPC0750LR68C
Secondary Manufacturer Part#: MPC0750LR68C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC series Metal Composite Inductor designed for use in power supplies with high ripple current. The large-current power inductors offer superior saturation current when compared to technologies based on ferrite cores. Their low height makes them ideal in applications with thin profile requirements. The flat wire used in the design of the MPC series enables high ripple current carrying capabilities. It is suitable for switching DC-DC power supplies, DVD and BluRay players.

  • Improved power supply efficiency with composite metal core
  • Metal cores reduce core losses and improve power supply efficiency at light loads
  • Used as part of a filter or for energy storage
  • High permeability for higher inductance with lower DC resistance
  • Low losses at higher switching frequencies
  • Moulded metal structure reduces acoustic noise
  • Higher current power and saturation in smaller packages

Technical Attributes

Find Similar Parts

Description Value
2200 uOhm
680 nH
±20%
SMD
5 mm
8 mm
MPC Series
6.7 mm
18 A
16 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:138  Mult:138  
USD $:
138+
$1.03714
276+
$0.98108
552+
$0.95526
1104+
$0.93077
2208+
$0.9075