MMK7.5222K400K00L4BULK
General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 2200 pF, ± 10%, 200 V
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: MMK7.5222K400K00L4BULK
Secondary Manufacturer Part#: MMK7.5222K400K00L4BULK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2200 pF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| Metallized Polyester | ||
| 7.5 mm | ||
| -55 °C | ||
| 100 °C | ||
| 2.5 mm | ||
| 10 mm | ||
| MMK/F601 Series | ||
| 2.5 mm | ||
| 200 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |