MMK5333J100J01L4BULK
General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.033 uF, ± 5%, 63 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: MMK5333J100J01L4BULK
Secondary Manufacturer Part#: MMK5333J100J01L4BULK
- RoHS 10 Compliant
- Tariff Charges
The Evox article code includes all the information needed to specify the product characteristics and type of packing. This article code construction applies for the following products in this catalogue: MMK, SMR and PFR.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.033 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Radial Leaded | ||
| Metallized Polyester | ||
| 5 mm | ||
| -55 °C | ||
| 100 °C | ||
| 2.5 mm | ||
| 7.2 mm | ||
| MMK/F601 Series | ||
| 2.5 mm | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |