PDP SEO Portlet

MMK5104K63J01L16.5TR18

Film Capacitor, 0.1 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: MMK5104K63J01L16.5TR18
Secondary Manufacturer Part#: MMK5104K63J01L16.5TR18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Metallized polyester film capacitor. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. Encapsulation in self-extinguishing material meeting the requirements of UL 94V-0.

  • Lead Spacing: 5 mm
  • Capacitance: 0.10 uF
  • Metallized polyester
  • According to CECC 30401-042, IEC 60384-2, DIN 44122

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
10%
Through Hole
PC Pin
GRADE II (Test Condition B)
5 mm
100 °C
-55 °C
6.5 mm
7.2 mm
2.5 mm
-888
40 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.14014
15000+
$0.13942
30000+
$0.13871
60000+
$0.138
120000+
$0.13728