MMK5103K63J01L16.5TR18
General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.01 uF, ± 10%, 40 V, 63 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: MMK5103K63J01L16.5TR18
Secondary Manufacturer Part#: MMK5103K63J01L16.5TR18
- RoHS 10 Compliant
- Tariff Charges
Metallized polyester film capacitor. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. Encapsulation in self-extinguishing material meeting the requirements of UL 94V-0.
- Lead Spacing: 5 mm
- Capacitance: 0.010 uF
- Metallized polyester
- According to CECC 30401-042, IEC 60384-2, DIN 44122
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| GRADE II (Test Condition B) | ||
| 5 mm | ||
| -55 °C | ||
| 100 °C | ||
| 2.5 mm | ||
| 7.2 mm | ||
| 2.5 mm | ||
| -888 | ||
| 40 V | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |