MMK27.5226K63F13L4TRAY
General Purpose Film Capacitor, 22 uF, 40 VAC, 63 VDC, ± 10%, Metallized Polyester, Radial Box - 2 Pin
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: MMK27.5226K63F13L4TRAY
Secondary Manufacturer Part#: MMK27.5226K63F13L4TRAY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized Polyester | ||
| 27.5 mm | ||
| 100 °C | ||
| -55 °C | ||
| 24.5 mm | ||
| 31.5 mm | ||
| MMK Series | ||
| 14.5 mm | ||
| 40 V | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |