PDP SEO Portlet

MMK15684K250B10L4BULK

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.68 uF, ± 10%, 160 V

Manufacturer:KEMET
Avnet Manufacturer Part #: MMK15684K250B10L4BULK
Secondary Manufacturer Part#: MMK15684K250B10L4BULK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Evox article code includes all the information needed to specify the product characteristics and type of packing. This article code construction applies for the following products in this catalogue: MMK, SMR and PFR.

Technical Attributes

Find Similar Parts

Description Value
0.68 uF
± 10%
Radial Box - 2 Pin
Radial Leaded
15 mm
-55 °C
100 °C
6.5 mm
18 mm
MMK/F601 Series
6.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.37338
8000+
$0.37148
16000+
$0.36957
32000+
$0.36766
64000+
$0.36576