PDP SEO Portlet

MDC10475K100A54P4TUBE

Film Capacitor, 4.7 uF, 63 V, 100 V, ± 10%, Metallized PET, DIP

Manufacturer:KEMET
Avnet Manufacturer Part #: MDC10475K100A54P4TUBE
Secondary Manufacturer Part#: MDC10475K100A54P4TUBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual in-line (DIL) metallized polyester (PET) film capacitor for surface mounting. Encapsulation in self-extinguishing material meeting the requirements of UL 94 V-0.

  • Lead Spacing: 10 mm
  • Rated voltage: 50 - 630 VDC
  • Rated voltage: 30 - 220 VAC
  • Capacitance range: 0.033 - 15 µF
  • Capacitance tolerance: ±5%, ±10%, other tolerances on request
  • Climatic category: 55/125/56
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250080
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$7.6985
700+
$7.3966
1400+
$7.19533
2800+
$6.99406
5600+
$6.667